+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S32HSNPD

Photodiode; SMD; 940nm; 700÷1100nm; 10nA; flat; black; Dim: 3x1x2mm

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S32HSNPD
TME Symbol:
IN-S32HSNPD

Specification

Manufacturer
Inolux
Type of photoelement
photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
700...1100nm
Max. off-state voltage
32V
Turn-on time
6µs
Turn-off time
6µs
Dark current
10nA
Front
flat
LED lens
black
Dimensions
3x1x2mm
LED version
angular
Case - mm
3010
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photodiodes Inolux,
*
IN-S32HSNPD
0 in TME stock
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 12 000.
Multiplicity: 3 000.