+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S42ATUW

LED; white; SMD; 600mcd; 130°; 20mA; Lens: transparent; Front: flat


Manufacturer: Inolux

Manufacturer part number:
IN-S42ATUW
TME Symbol:
IN-S42ATUW

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0402
Luminosity
600mcd
Viewing angle
130°
LED current
20mA
Dimensions
1x0.5x0.45mm
LED lens
transparent
Front
flat
Operating voltage
3.1...4V DC
Power
0.1W
Operating temperature
-30...80°C
Chromatic coordinates
x: 0.295; y: 0.3
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs Inolux,
*
IN-S42ATUW
1995 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs