+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Wavelength | 940nm | |
LED lens | transparent | |
Viewing angle | 140° | |
Operating voltage | 1.4...2V DC | |
Mounting | SMD | |
Dimensions | 1x0.5x0.5mm | |
LED current | 70mA | |
Front | flat | |
radiant intensity | 4.5mW/sr | |
Case - mm | 1005 | |
Case - inch | 0402 |