+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S63BT5B

LED; blue; SMD; 0603; 45mcd; 2.8VDC; 1.6x0.8x0.55mm; 120°; 5mA; 75mW


Manufacturer: Inolux

Manufacturer part number:
IN-S63BT5B
TME Symbol:
IN-S63BT5B

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0603
Luminosity
45mcd
Operating voltage
2.8V DC
Dimensions
1.6x0.8x0.55mm
Viewing angle
120°
LED current
5mA
Wavelength
468nm
LED lens
transparent
Power
75mW
Front
flat
Operating temperature
-30...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S63BT5B
7015 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs