+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 360mcd | |
Operating voltage | 3.3...3.9V DC | |
Dimensions | 1.6x0.8x0.2mm | |
Viewing angle | 105/120° | |
LED current | 20mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Front | flat | |
Operating temperature | -40...85°C |