+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 2.2...2.6/3.2...3.6/3.2...3.6V DC | |
Dimensions | 1.6x1.5x0.55mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 467nm, 521nm, 620nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 180mcd | |
Luminosity of blue colour | 115mcd | |
Luminosity of green colour | 450mcd | |
Power | 75/75/75mW | |
Front | flat | |
Operating temperature | -30...85°C |