+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Case | Gull wing | |
LED lens | transparent | |
Operating voltage | 0.8...1.5V DC | |
Mounting | SMD | |
Dimensions | 2.4x2.15x2.75mm | |
LED current | 20mA | |
Front | convex | |
radiant intensity | 3...6mW/sr |