+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INL-3AHIR15

IR transmitter; 3mm; 940nm; transparent; 15°; 800mVDC÷1.5VDC; THT

NEW

Manufacturer: Inolux

Manufacturer part number:
INL-3AHIR15
TME Symbol:
INL-3AHIR15

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Viewing angle
15°
Operating voltage
0.8...1.5V DC
Mounting
THT
LED current
20mA
Front
convex
radiant intensity
6...12mW/sr
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
INL-3AHIR15
0 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.