+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Wavelength | 880nm | |
LED lens | transparent | |
Viewing angle | 45° | |
Operating voltage | 1...1.6V DC | |
Mounting | THT | |
LED current | 20mA | |
Front | convex | |
radiant intensity | 8...10mW/sr |