+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INL-5AIR45

IR transmitter; 5mm; 850nm; transparent; 45°; 1÷1.6VDC; THT; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
INL-5AIR45
TME Symbol:
INL-5AIR45

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Viewing angle
45°
Operating voltage
1...1.6V DC
Mounting
THT
LED current
20mA
Front
convex
radiant intensity
10...16mW/sr
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
INL-5AIR45
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 10 000.
Multiplicity: 250.