+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 5mm | |
Viewing angle | 25° | |
Wavelength | 470nm, 525nm, 624nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.6...2.4/2.8...3.6V DC | |
Number of terminals | 4 | |
Operating temperature | -40...85°C | |
LED version | tricolour | |
Luminosity of red colour | 350...600mcd | |
Common electrode | cathode | |
Luminosity of green colour | 450...1000mcd | |
Luminosity of blue colour | 250...500mcd |