+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10.16mm | |
Digit height | 0.4" | |
Number of characters | 1 | |
Colour | amber | |
Luminosity | 13mcd | |
Common electrode | cathode | |
Dimensions | 15x9.2x3.75mm | |
Mounting | SMD | |
Wavelength | 605nm | |
Operating current | 10mA | |
Operating voltage | 2...2.8V | |
Backgr. colour | black |