+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IOB-15-05B

Converter: AC/DC; 14W; Uin: 85÷305VAC,100÷430VDC; Uout: 5VDC; OUT: 1

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
IOB-15-05B
TME Symbol:
IOB-15-05B

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
14W
Input voltage
85...305V AC, 100...430V DC
Output voltage
5V DC
Output current
2.8A
Number of outputs
1
Efficiency
77%
Manufacturer series
IOB-15
Body dimensions
44.5x25.5x15mm
Mounting
PCB, vertical
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...85°C
Power consumption without load
<250mW
Electrical connection
THT
Gross weight11.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IOB-15-05B
10 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.88 USDGross price for quantities from 5 pcs - 7.88 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 20 pcs - 7.32 USDGross price for quantities from 20 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.