+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

IOT.ZPSET2114.1

Enclosure: for computer; light grey; X: 140mm; Y: 210mm; Z: 60mm


Manufacturer: KRADEX

Manufacturer part number:
IOT.ZPSET2114.1
TME Symbol:
IOTZPSET21141

Specification

Manufacturer
KRADEX
Type of enclosure
for computer
Body colour
light grey
Dimension X
140mm
Dimension Y
210mm
Dimension Z
60mm
Cover colour
light grey
Gross weight766.69 g
Certificates
See other products in this category: Enclosure for Embedded Systems KRADEX,
*
IOT.ZPSET2114.1
6 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 17 pcs - 25.65 USDGross price for quantities from 17 pcs - 25.65 USD
Net price for quantities from 51 pcs - 23.94 USDGross price for quantities from 51 pcs - 23.94 USD
Net price for quantities from 102 pcs - 22.23 USDGross price for quantities from 102 pcs - 22.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.