+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IOT.ZPSET2114.2

Enclosure: for computer; light grey; X: 140mm; Y: 210mm; Z: 60mm


Manufacturer: KRADEX

Manufacturer part number:
IOT.ZPSET2114.2
TME Symbol:
IOTZPSET21142

Specification

Manufacturer
KRADEX
Type of enclosure
for computer
Body colour
light grey
Dimension X
140mm
Dimension Y
210mm
Dimension Z
60mm
Cover colour
transparent
Gross weight768.56 g
Certificates
See other products in this category: Enclosure for Embedded Systems KRADEX,
*
IOT.ZPSET2114.2
19 in TME stock
Net price for quantities from 1 pcs - 27.31 USDGross price for quantities from 1 pcs - 27.31 USD
Net price for quantities from 10 pcs - 25.60 USDGross price for quantities from 10 pcs - 25.60 USD
Net price for quantities from 51 pcs - 23.90 USDGross price for quantities from 51 pcs - 23.90 USD
Net price for quantities from 102 pcs - 22.19 USDGross price for quantities from 102 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.