+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3IPS100012

Converter: DC/AC; 750W; Uout: 230VAC; 10.5÷15.5VDC; 235x162x70mm


Manufacturer: VOLT POLSKA

Manufacturer part number:
3IPS100012
TME Symbol:
IPS1000/12V

Specification

Manufacturer
VOLT POLSKA
Type of converter
DC/AC
Output power
750W
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
235x162x70mm
Output power peak
1kW
Efficiency
92%
Operating temperature
-10...40°C
Rechargeable battery voltage
12V
Application
for cars
Number of output sockets
2
Additional functions
USB
Converter features
modified sine wave
Supply voltage
  • 10.5...15.5V DC
Caution!
  • not suitable for motors!
Gross weight1.50715 kg
Certificates
See other products in this category: Car Converters VOLT POLSKA,
*
3IPS100012
13 in TME stock
Net price for quantities from 1 pcs - 44.15 USDGross price for quantities from 1 pcs - 44.15 USD
Net price for quantities from 3 pcs - 41.11 USDGross price for quantities from 3 pcs - 41.11 USD
Net price for quantities from 5 pcs - 40.05 USDGross price for quantities from 5 pcs - 40.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs