+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3IPSN20012

Converter: DC/AC; 1000W; Uout: 225÷235VAC; 10.5÷15.5VDC; -10÷40°C

NEW

Manufacturer: VOLT POLSKA

Manufacturer part number:
3IPSN20012
TME Symbol:
IPS2000/12V-N

Specification

Manufacturer
VOLT POLSKA
Type of converter
DC/AC
Output power
1kW
Output voltage
225...235V AC
Kind of output connector
AC sockets 230V x2
Operating temperature
-10...40°C
Rechargeable battery voltage
12V
Application
for cars
Number of output sockets
2
Converter features
modified sine wave
Supply voltage
  • 10.5...15.5V DC
Gross weight1.532 kg
Certificates
See other products in this category: Car Converters VOLT POLSKA,
*
3IPSN20012
0 in TME stock
Net price for quantities from 1 pcs - 69.08 USDGross price for quantities from 1 pcs - 69.08 USD
Net price for quantities from 3 pcs - 60.45 USDGross price for quantities from 3 pcs - 60.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.