+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 0.12kW | |
Input voltage | 9...36V DC | |
Output voltage | 24V DC | |
Output current | 5A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | IRE | |
Body dimensions | 61.2x25.7x12.7mm | |
Efficiency | 92% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2kV DC | |
Number of outputs | 1 |