+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-02-15

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 15VDC; OUT: 1

Manufacturer: MEAN WELL

Manufacturer part number:
IRM-02-15
TME Symbol:
IRM-02-15

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
15V DC
Output current
0.133A
Number of outputs
1
Efficiency
75%
Manufacturer series
IRM-02
Body dimensions
33.7x22.2x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight17.04 g
Certificates
EAN code4711287423487

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-02-15
44 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs