+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-02-24S

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 24VDC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
IRM-02-24S
TME Symbol:
IRM-02-24S

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
24V DC
Output current
83mA
Number of outputs
1
Efficiency
77%
Manufacturer series
IRM-02
Body dimensions
33.7x22.2x16mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Electrical connection
SMD
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight17.615 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-02-24S
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 20 pcs - 5.36 USDGross price for quantities from 20 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs