+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-03-24

Converter: AC/DC; 3W; Uin: 85÷305VAC; 24VDC; Iout: 125mA; OUT: 1; 80%

Manufacturer: MEAN WELL

Manufacturer part number:
IRM-03-24
TME Symbol:
IRM-03-24

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC
Output voltage
24V DC
Output current
0.125A
Number of outputs
1
Efficiency
80%
Manufacturer series
IRM-03
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight18.8 g
Certificates
EAN code4711287423616

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-03-24
2135 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 20 pcs - 4.91 USDGross price for quantities from 20 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs