+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-10-12

Converter: AC/DC; 10.2W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC

Manufacturer: MEAN WELL

Manufacturer part number:
IRM-10-12
TME Symbol:
IRM-10-12

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
10.2W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
0.85A
Number of outputs
1
Efficiency
82%
Manufacturer series
IRM-10
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight32.6 g
Certificates
EAN code4711287423753

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-10-12
3182 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 7.10 USDGross price for quantities from 5 pcs - 7.10 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 20 pcs - 6.60 USDGross price for quantities from 20 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcsCardboard = 270 pcs