+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-15-15

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 82%

Manufacturer: MEAN WELL

Manufacturer part number:
IRM-15-15
TME Symbol:
IRM-15-15

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
1A
Number of outputs
1
Efficiency
82%
Manufacturer series
IRM-15
Body dimensions
52.4x27.2x24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight49.92 g
Certificates
EAN code4711287423814

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-15-15
837 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 20 pcs - 7.92 USDGross price for quantities from 20 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 240 pcs