+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10507626

Pliers; adjustable; Pliers len: 150mm; Jaw capacity: 29mm


Manufacturer: IRWIN

Manufacturer part number:
10507626
TME Symbol:
IRW-10507626

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
150mm
Jaw capacity
29mm
Gross weight130.41 g
EAN code5706915076264
See other products in this category: Adjustable Pliers IRWIN,
*
10507626
8 in TME stock
Net price for quantities from 1 pcs - 24.86 USDGross price for quantities from 1 pcs - 24.86 USD
Net price for quantities from 3 pcs - 23.20 USDGross price for quantities from 3 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs