+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10507627

Pliers; adjustable; Pliers len: 200mm; Jaw capacity: 45mm


Manufacturer: IRWIN

Manufacturer part number:
10507627
TME Symbol:
IRW-10507627

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
200mm
Jaw capacity
45mm
Manufacturer series
GrooveLock
Gross weight222.4 g
EAN code5706915076271
See other products in this category: Adjustable Pliers IRWIN,
See other products from this series.:
*
10507627
2 in TME stock
Net price for quantities from 1 pcs - 20.90 USDGross price for quantities from 1 pcs - 20.90 USD
Net price for quantities from 3 pcs - 19.50 USDGross price for quantities from 3 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.