+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10507628

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 57mm


Manufacturer: IRWIN

Manufacturer part number:
10507628
TME Symbol:
IRW-10507628

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
57mm
Manufacturer series
GrooveLock
Gross weight345.1 g
EAN code5706915076288
See other products in this category: Adjustable Pliers IRWIN,
See other products from this series.:
*
10507628
5 in TME stock
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 3 pcs - 32.18 USDGross price for quantities from 3 pcs - 32.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs