+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10507629

Pliers; adjustable; Pliers len: 300mm; Jaw capacity: 70mm


Manufacturer: IRWIN

Manufacturer part number:
10507629
TME Symbol:
IRW-10507629

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
300mm
Jaw capacity
70mm
Manufacturer series
GrooveLock
Gross weight552.2 g
EAN code5706915076295
See other products in this category: Adjustable Pliers IRWIN,
See other products from this series.:
*
10507629
2 in TME stock
Net price for quantities from 1 pcs - 32.82 USDGross price for quantities from 1 pcs - 32.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts