+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27ZR

Pliers; with chain,locking; 225mm


Manufacturer: IRWIN

Manufacturer part number:
27ZR
TME Symbol:
IRW-27ZR

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
locking, with chain
Pliers length
225mm
Gross weight800.4 g
EAN code38548000275
See other products in this category: Locking Pliers IRWIN,
*
27ZR
5 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 3 pcs - 15.35 USDGross price for quantities from 3 pcs - 15.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs