+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW3036501

Drill bit-kit; for metal; high speed steel cobalt HSS-Co


Manufacturer: IRWIN

Manufacturer part number:
IW3036501
TME Symbol:
IRW-IW3036501

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/8mm/9mm/10mm
Quantity in set/package
15pcs.
Tools application
  • stainless steel
  • steel
Gross weight466.9 g
EAN code5054905247836
See other products in this category: Drill Sets IRWIN,
*
IW3036501
8 in TME stock
Net price for quantities from 1 set - 42.50 USDGross price for quantities from 1 set - 42.50 USD
Net price for quantities from 3 set - 39.67 USDGross price for quantities from 3 set - 39.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.