+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW6062528

Tools set: screwdriver bits; Phillips,Pozidriv®,Torx®; 25mm


Manufacturer: IRWIN

Manufacturer part number:
IW6062528
TME Symbol:
IRW-IW6062528

Specification

Manufacturer
IRWIN
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, TX10, TX15, TX20, TX25
Holder socket size - inch
1/4"
Quantity in set/package
11pcs.
Kit contents
  • 1/4" adapter
  • screwdriver bits
Gross weight160.2 g
EAN code5054905305802
See other products in this category: Screwdriver Bits Sets IRWIN,
*
IW6062528
7 in TME stock
Net price for quantities from 1 set - 13.16 USDGross price for quantities from 1 set - 13.16 USD
Net price for quantities from 3 set - 12.28 USDGross price for quantities from 3 set - 12.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.