+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1002EL4

Pliers; Morse's,locking; Pliers len: 100mm; Jaw capacity: 25mm

Manufacturer: IRWIN

Manufacturer part number:
T1002EL4
TME Symbol:
IRW-T1002EL4

Specification

Manufacturer
IRWIN
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
100mm
Jaw capacity
25mm
Gross weight110.3 g
EAN code38548001098
See other products in this category: Locking Pliers IRWIN,
*
T1002EL4
34 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs