+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS.AB20REL.HF+

Automation module: PLC programmable controller; OUT: 8; IN: 10


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
IS.AB20REL.HF+
TME Symbol:
IS.AB20REL.HF-PLUS

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
10
Manufacturer series
Ardbox
Kind of input 1
analogue, digital
Operating temperature
0...60°C
Number of analog inputs
8
Trade name
Ardbox Relay, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight368 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
IS.AB20REL.HF+
8 in TME stock
Net price for quantities from 1 pcs - 142.65 USDGross price for quantities from 1 pcs - 142.65 USD
Net price for quantities from 5 pcs - 132.46 USDGross price for quantities from 5 pcs - 132.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.