+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISE20B-T-01

Automation module: transducer; pressure; -0.1÷1MPa; OUT: 3; ISE20


Manufacturer: SMC

Manufacturer part number:
ISE20B-T-01
TME Symbol:
ISE20B-T-01

Specification

Manufacturer
SMC
Type of automation module
transducer
Controlled parameter
pressure
Pressure setting range
-0.1...1MPa
Number of outputs
3
Kind of output 1
PNP
Kind of output 2
PNP
Regulation for output 1
ON-OFF, ON-OFF with hysteresis
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Operating temperature
-5...50°C
IP rating
IP40
Manufacturer series
ISE20
The programming method
rubber keypad
Mounting
R 1/8"
Kind of display used
LCD
Connection
connectors
Voltage output
1...5V DC
Supply voltage
  • 12...24V DC
Gross weight113.78 g
Certificates
See other products in this category: Pressure switches SMC,
See other products from this series.:
*
ISE20B-T-01
1 in TME stock
Net price for quantities from 1 pcs - 133.46 USDGross price for quantities from 1 pcs - 133.46 USD
Net price for quantities from 5 pcs - 124.56 USDGross price for quantities from 5 pcs - 124.56 USD
Net price for quantities from 10 pcs - 115.66 USDGross price for quantities from 10 pcs - 115.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.