+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.0200006 -AS

Enclosure: junction box; X: 44.5mm; Y: 57mm; Z: 19mm; black


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0200006 -AS
TME Symbol:
IT-12.0200006

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
44.5mm
Dimension Y
57mm
Dimension Z
19mm
Body colour
black
Manufacturer series
CBOX EURO
Gross weight16.97 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
See other products from this series.:
*
12.0200006 -AS
10 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts