+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J00026A0165

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; gold-plated; 8p8c


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J00026A0165
TME Symbol:
J00026A0165

Specification

Manufacturer
TELEGÄRTNER
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Contact plating
gold-plated
Connector pinout layout
8p8c
Cable external diameter
5.5...7.3mm
Wire size
27AWG...24AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Mechanical durability
750 cycles
Operating temperature
-40...70°C
Connector variant
  • shielded
  • with conductor guide
Gross weight2.77 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TELEGÄRTNER,
*
J00026A0165
716 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs