+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | RJ45 | |
Connector | plug | |
Number of pins | 8 | |
Ethernet category | Cat 6a | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c, T568A | |
Cable external diameter | 5.5...8.5mm | |
Wire size | 23AWG...22AWG | |
Mechanical mounting | for cable | |
Electrical mounting | IDC, without tools | |
Spatial orientation | straight | |
Connectors application | solid wire, strand | |
Mechanical durability | 750 cycles | |
Operating temperature | -40...70°C |