+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J00026A4001

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; gold-plated; IP20


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J00026A4001
TME Symbol:
J00026A4001

Specification

Manufacturer
TELEGÄRTNER
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Contact plating
gold-plated
Connector pinout layout
8p8c, T568B
Cable external diameter
5.5...10mm
Wire size
27AWG...22AWG
IP rating
IP20
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
angled 90°
Connectors application
solid wire, strand
Mechanical durability
750 cycles
Operating temperature
-40...85°C
Connector variant
  • shielded
  • with protective cap
Gross weight33.6 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TELEGÄRTNER,
*
J00026A4001
81 in TME stock
Net price for quantities from 1 pcs - 34.89 USDGross price for quantities from 1 pcs - 34.89 USD
Net price for quantities from 10 pcs - 28.47 USDGross price for quantities from 10 pcs - 28.47 USD
Net price for quantities from 20 pcs - 25.35 USDGross price for quantities from 20 pcs - 25.35 USD
Net price for quantities from 50 pcs - 20.34 USDGross price for quantities from 50 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs