+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | angled 90° | |
Wave impedance | 50Ω | |
Electrical mounting | crimped, soldering | |
Kind of cable | 1.4/3.8 AF, B7808A, CNT-240, H155, HPF 240, LMR240, MRC 240 AFB | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | gold-plated |