+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01000A0061

Connector: BNC; plug; male; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01000A0061
TME Symbol:
J01000A0061

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
2.7/7.3 AF, 2.7/7.3 CF, 9913F, B7810A, C2FCP, C2FP, CNT-400, EC 400, HPF 400, LMR400, MCR 400 AFB, SPEEDFOAM 400 HFJ, TZC 500 32, WBC-400, WCX400
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight17.28 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01000A0061
53 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 5 pcs - 11.68 USDGross price for quantities from 5 pcs - 11.68 USD
Net price for quantities from 20 pcs - 10.22 USDGross price for quantities from 20 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs