+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01000A1258

Connector: BNC; plug; male; angled 90°; 50Ω; soldering,crimped

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01000A1258
TME Symbol:
J01000A1258

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Kind of cable
RG223, RG400
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight13.91 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01000A1258
108 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 5 pcs - 7.91 USDGross price for quantities from 5 pcs - 7.91 USD
Net price for quantities from 20 pcs - 6.93 USDGross price for quantities from 20 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 50 pcs