+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | crimped | |
Kind of cable | B7806A, B9907, CNT-195, HPF 195, KX15, LMR195, RG58C/U, WCX195 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | gold-plated |