+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Kind of cable | 3C2V, 8241 Belden, KX6A, RG59B/U, VK95 | |
Mechanical mounting | for cable | |
Insulator material | polyetylene | |
Contact plating | gold-plated |