+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01040A0009

Connector: UHF (PL-259); plug; male; straight; RG223,RG400; 50Ω


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01040A0009
TME Symbol:
J01040A0009

Specification

Manufacturer
TELEGÄRTNER
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
RG223, RG400
Electrical mounting
crimped
Mechanical mounting
for cable
Wave impedance
50Ω
Gross weight17.75 g
Certificates
See other products in this category: UHF & Mini-UHF connectors TELEGÄRTNER,
*
J01040A0009
0 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 20 pcs - 8.49 USDGross price for quantities from 20 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs