+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01441A0004

Connector: 4.3-10; female; for cable; straight; plug; 50Ω; IP67

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01441A0004
TME Symbol:
J01441A0004

Specification

Manufacturer
TELEGÄRTNER
Type of connector
4.3-10
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Connector
plug
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
soldering
Contact plating
silver plated
Insulator material
PTFE
Max. frequency
6GHz
Kind of cable
1673A Belden, EZ 141 Suhner, Flexiform 402 NM Habia, RG402/U, Sucoform 141 Suhner, UT-141 Micro-Coax
Gross weight32.99 g
Certificates
See other products in this category: 4.3-10 connectors TELEGÄRTNER,
*
J01441A0004
0 in TME stock
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.