+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse accessories | fuse disconnector | |
Current rating | 63A | |
Fuse size | D02 | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...60°C | |
Rated voltage | 0.4kV | |
IP rating | IP20 | |
Number of poles | 2 | |
Fuse accessories application | protection switchgear |