+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Kind of connector | male | |
Manufacturer series | STX | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Polarisation | X code - ProfiNET | |
Locking system | external thread, threaded joint | |
Connector variant | shielded | |
Wire size | 27AWG...22AWG | |
Alias | CP8X180-3-5IDC590FA000 |