+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J80029A0500

Connector: M12; plug; PIN: 8; female; STX; straight; IP67; IDC


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J80029A0500
TME Symbol:
J80029A0500

Specification

Manufacturer
TELEGÄRTNER
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Manufacturer series
STX
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Contact plating
gold-plated
Polarisation
X code - ProfiNET
Locking system
threaded joint
Connector variant
shielded
Wire size
27AWG...22AWG
Alias
CS8X180-3-5IDC533FA000
Gross weight68.34 g
Certificates
See other products in this category: M12 plugs and sockets TELEGÄRTNER,
See other products from this series.:
*
J80029A0500
37 in TME stock
Net price for quantities from 1 pcs - 64.94 USDGross price for quantities from 1 pcs - 64.94 USD
Net price for quantities from 5 pcs - 57.71 USDGross price for quantities from 5 pcs - 57.71 USD
Net price for quantities from 10 pcs - 50.51 USDGross price for quantities from 10 pcs - 50.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs