+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUER SIGNAL | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Manufacturer series | BZG | |
Light source | xenon arc lamp | |
Operating temperature | -30...50°C | |
IP rating | IP66 | |
Body dimensions | Ø72mm | |
Current consumption | 3mA | |
Body material | aluminium | |
Backlight colour | amber | |
Electrical connection | M20 |