+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890010913

Bulb; BA15D; 230VAC; 6W; signalling column

Manufacturer: AUER SIGNAL

Manufacturer part number:
890010913
TME Symbol:
JA-890010913

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
bulb
Signalling method
continuous light
Kind of handle
BA15D
Power
6W
Application
signalling column
Supply voltage
  • 230V AC
Gross weight8.4 g
Certificates
EAN code9010082035679
See other products in this category: Signalling Columns AUER SIGNAL,
*
890010913
87 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.