+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHR240

Pliers; side,cutting; 130mm; without chamfer


Manufacturer: JBC TOOLS

Manufacturer part number:
SHR240
TME Symbol:
JBC-240

Specification

Manufacturer
JBC TOOLS
Type of tool
pliers
Kind of pliers
cutting, side
Cutting range
coper wire Ø0,8mm max
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
130mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • blades curved 55°
  • Micro-Shear
  • return spring
Jaws shape
Gross weight60.31 g
See other products in this category: Cutting Pliers JBC TOOLS,
*
SHR240
1 in TME stock
Net price for quantities from 1 pcs - 41.24 USDGross price for quantities from 1 pcs - 41.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.